Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNUF2101MT1G
Newark Part No.46AC1429
Your Part Number
Technical Datasheet
199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.772 |
| 10+ | $0.605 |
| 25+ | $0.584 |
| 50+ | $0.562 |
| 100+ | $0.541 |
| 250+ | $0.529 |
| 500+ | $0.516 |
| 1000+ | $0.492 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF2101MT1G
Newark Part No.46AC1429
Technical Datasheet
EMI Filter TypeUSB Downstream and Terminator EMI Filter with ESD
No. of Data Lines3 Data Lines
Filter CircuitRC Pi Filter
Filter Case / PackageTSOP
No. of Pins6Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
USB Downstream and Terminator EMI Filter with ESD
Filter Circuit
RC Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
3 Data Lines
Filter Case / Package
TSOP
Product Range
-
Technical Docs (1)
Alternatives for NUF2101MT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability