Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNUF8401MNT4G
Newark Part No.50AC6522
Your Part Number
Technical Datasheet
3,999 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.698 |
| 10+ | $0.584 |
| 25+ | $0.547 |
| 50+ | $0.520 |
| 100+ | $0.495 |
| 250+ | $0.463 |
| 500+ | $0.442 |
| 1000+ | $0.422 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF8401MNT4G
Newark Part No.50AC6522
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines8 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case / PackageDFN
No. of Pins16Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
16Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
8 Data Lines
Filter Case / Package
DFN
Product Range
-
Technical Docs (2)
Alternatives for NUF8401MNT4G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability