Print Page
Image is for illustrative purposes only. Please refer to product description.

228,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$669.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NUP2301MW6T1G is a low capacitance TVS Diode Array for ESD protection. It is a micro-integrated device designed to provide protection for sensitive components from possible harmful electrical transients such as ESD.
- Low capacitance (2pF maximum between I/O lines)
- Provides ESD protection for JEDEC standards JESD22
- Protection for IEC61000-4-2 (Level-4)
- Ensures data line speed and integrity
- Directs the transient to either positive side or to ground
- AEC-Q101 qualified and PPAP capable
- -55 to 150°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
70V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-88
Operating Voltage
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
