Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZT3906
Newark Part No.58K9497
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current200mA
Power Dissipation1W
Power Dissipation Pd1W
DC Collector Current200mA
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
Transistor Case StyleSOT-223
No. of Pins4Pins
Transition Frequency250MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The PZT3906 is a PNP Bipolar RF Transistor designed for general purpose amplifier and switching applications at collector currents of 10 to 100mA.
- -40V Collector-emitter voltage
- -40V Collector-base voltage
- -5V Emitter-base voltage
- -200mA Continuous collector current
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation
1W
DC Collector Current
200mA
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
300hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Power Dissipation Pd
1W
DC Current Gain hFE
300hFE
Transistor Case Style
SOT-223
Transition Frequency
250MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
