Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
30000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
$960.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRB751V40T1G
Newark Part No.85W2870
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current30mA
Forward Voltage Max370mV
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
Product Overview
The RB751V40T1G is a Schottky Barrier Diode designed for high speed switching applications, circuit protection and voltage clamping. It features extremely low forward voltage reduces conduction loss. This miniature surface mount package is excellent for hand held and portable applications, where space is limited.
- Extremely fast switching speed
- 0.28V at IF = 1mADC Extremely low forward voltage (typ.)
- Low reverse current
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
Applications
Portable Devices
Technical Specifications
Diode Configuration
Single
Average Forward Current
30mA
Forward Surge Current
500mA
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
370mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for RB751V40T1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate