Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
2500+ | $0.105 |
10000+ | $0.095 |
25000+ | $0.094 |
Price for:Each
Minimum: 3000
Multiple: 3000
$315.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRS1AFA
Newark Part No.01AC9509
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time150ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
150ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
800mA
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
SOD-123FL
Qualification
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate