Print Page
Image is for illustrative purposes only. Please refer to product description.
2,146 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.220 |
10+ | $0.954 |
25+ | $0.925 |
50+ | $0.896 |
100+ | $0.866 |
250+ | $0.865 |
500+ | $0.725 |
1000+ | $0.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS210
Newark Part No.85Y0287
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
850mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for S210
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability