Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoS2K
Newark Part No.
Re-Reel64AH8936
Cut Tape64AH8936
Your Part Number
Technical Datasheet
695 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.629 |
| 10+ | $0.438 |
| 25+ | $0.412 |
| 50+ | $0.385 |
| 100+ | $0.359 |
| 250+ | $0.323 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS2K
Newark Part No.
Re-Reel64AH8936
Cut Tape64AH8936
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2µs
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
2µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.15V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for S2K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability