Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
3000+ | $0.180 |
6000+ | $0.178 |
12000+ | $0.171 |
18000+ | $0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$540.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SD12CT1G is a bidirectional ESD Protection TVS Diode with ultra-low clamping voltage. It is designed to protect voltage sensitive components from ESD and transient voltage events. It has excellent clamping capability, low leakage and fast response time, make this part ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
- 350W (8/20μs) Peak power
- Low leakage
- Low clamping voltage
- Meets IEC61000-4-2 level 4
- Meets IEC6100-4-4 level 4
- Meets 16kV human body model ESD requirements
- -60 to 150°C Junction temperature range
Applications
Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Clamping Voltage Vc Max
19V
No. of Pins
2Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for SD12CT1G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate