Print Page
Image is for illustrative purposes only. Please refer to product description.
1,717 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.417 |
25+ | $0.266 |
50+ | $0.210 |
100+ | $0.155 |
250+ | $0.155 |
500+ | $0.153 |
1000+ | $0.152 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SD05T1 series Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. This device is ideal for situations where board space is at a premium.
- 300mW Steady state power routing
- 350W (8 x 20μs) Peak power
- Low leakage
- Cathode indicated by polarity band
- Meets IEC61000-4-2 level 4, 15kV (air), 8kV (contact)
- Meets IEC6100-4-4 level 4, 40A
- Meets IEC6100-4-5 (lightning), 24A
- Meets 16kV human body model ESD requirements
- -55 to 150°C Junction temperature range
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
12V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for SD12T1G
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability