Quantity | Price |
---|---|
1+ | $845.490 |
Product Information
Product Overview
SECO-RANGEFINDER-GEVK is a Direct Time of Flight (dToF) SiPM LiDAR Platform. Which is a single point range finder development kit for cost-optimized industrial and commercial applications. The kit is based on the latest NIR SiPM from ON Semiconductor (RB series) and integrates all the essential sub-systems for the application involving laser and reference circuit (Tx), receiving circuit (Rx), power management systems, and core FPGA and UART communication. The kit is FDA certified and includes a multifunctional GUI enabling a complete evaluation of the range-finding performance as well as the adjustment of system variables such as the buffer number of pulses or the bias voltage for the SiPM-RB photomultiplier. Complies - laser safety standard IEC / EN 60825-1:2014 and 21 CFR 1040.10 and 1040.11 except for deviations pursuant to Laser Notice No. 56. Suitable for Indoor Navigation and range-finding (up to 23m), collision detection, 3D mapping applications.
- Direct ToF operation for single point applications
- > 0.11m to 23m detectable range and optimized system cost
- Out of the box operation with user-friendly GUI with adjustable system variables
- TDC: FPGA-based (ice3), ~ 85ps bin width, Automatic TDC calibration (FPGA reference clock)
- Power supply: Different supply options (USB = 5V, PMOD connector = 3.3V)
- Laser and optics: RB-series SiPM detector, 905nm laser diode transmitter
- 650-1050nm coated BK7 Plano-convex lenses (maximize distance measurement)
- 905±5nm band pass optical filter (FWHM: 30±5nm) for RX (highest sensitivity in selected spectrum)
- FDA certified
- Software adjustable settings for variety of industrial and IoT applications
Technical Specifications
Evaluation Board
Development Kit MICRORB-10010-MLP/NSVF4015SG4/NBA3N012C/NCP81074A
SiPM Direct Time of Flight (dToF) LiDAR Platform
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate