Print Page
14,205 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.367 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.367 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.296 |
| 12000+ | $0.283 |
| 18000+ | $0.269 |
| 30000+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSS18
Newark Part No.
Full Reel18C8648
Re-Reel31Y4703
Cut Tape31Y4703
Product RangeSS18
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max850mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS18
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The SS18 is a Schottky Barrier Diode designed with clip-bonded leg structure to provide high thermal performance and low electrical resistance. It features high efficiency, low power loss general propose Schottky rectifier. This product is general usage and suitable for many different applications. This rectifier is exclusively suits for freewheeling, secondary rectification, reverses polarity protection, low voltage and high-frequency inverter applications.
- Glass-passivated Junctions
- High-current capability, low VF
- Colour band denotes cathode
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
850mV
Operating Temperature Max
150°C
Product Range
SS18
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for SS18
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

