Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | STK541UC62K-ECopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 30Y7169 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $31.830 |
| 5+ | $27.590 |
| 10+ | $23.340 |
| 25+ | $22.870 |
| 50+ | $22.410 |
| 100+ | $21.930 |
| 250+ | $21.480 |
Price for:Each
Minimum: 1
Multiple: 1
$31.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | STK541UC62K-ECopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 30Y7169 |
| Technical Datasheet | |
| No. of Outputs | 1Outputs |
| Output Current | 10A |
| No. of Pins | 23Pins |
| Supply Voltage Min | 13.5V |
| Supply Voltage Max | 16.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Driver Case Style | SIP |
Product Overview
The STK541UC62K-E is a Highly Integrated Device containing all high voltage (HV) control from HV-DC to 3-phase outputs in a single SIP module. Output stage uses IGBT/FRD technology and implements under-voltage protection (UVP) and overcurrent protection (OCP) with a fault detection output flag. Internal boost diodes are provided for high-side gate boost drive.
- Single control power supply due to internal bootstrap circuit for high-side pre-driver circuit
- All control input, status output is at low voltage levels directly compatible with microcontrollers
- Built-in cross conduction prevention
- Externally accessible embedded thermistor for substrate temperature measurement
- Level of the overcurrent protection current is adjustable with the external resistor, RSD
- 600V Collector-emitter voltage
- ±20A Output peak current
Applications
Motor Drive & Control
Technical Specifications
| No. of Outputs | 1Outputs |
|---|---|
| No. of Pins | 23Pins |
| Supply Voltage Max | 16.5V |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (25-Jun-2025) |
| Driver Case Style | SIP |
| Output Current | 10A |
|---|---|
| Supply Voltage Min | 13.5V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
