Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSTR-10-16V-BLDC-MDK-GEVB
Newark Part No.90AJ6769
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-10-16V-BLDC-MDK-GEVB
Newark Part No.90AJ6769
Technical Datasheet
Application Sub TypeBLDC Motor Driver
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberNCP81075
Kit Contents600W, 16V NCP81075 Evaluation Board
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Application Sub Type
BLDC Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
600W, 16V NCP81075 Evaluation Board
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
NCP81075
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
