Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSTR-60-100V-BLDC-MDK-GEVB
Newark Part No.90AJ6775
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $260.450 |
Price for:Each
Minimum: 1
Multiple: 1
$260.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-60-100V-BLDC-MDK-GEVB
Newark Part No.90AJ6775
Technical Datasheet
Application Sub TypeBLDC Motor Driver
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberNCP81075
Kit Contents1kW, 100V NCP81075 Evaluation Board
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Application Sub Type
BLDC Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
1kW, 100V NCP81075 Evaluation Board
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
NCP81075
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate