Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.030 |
| 100+ | $0.936 |
| 500+ | $0.779 |
| 1000+ | $0.679 |
| 2500+ | $0.663 |
| 10000+ | $0.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP41BG
Newark Part No.13AC4089
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current6A
DC Collector Current6A
Power Dissipation65W
Power Dissipation Pd65W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
DC Current Gain hFE15hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
6A
Power Dissipation Pd
65W
Transistor Mounting
Through Hole
Transition Frequency
3MHz
DC Current Gain hFE
15hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
80V
Continuous Collector Current
6A
Power Dissipation
65W
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability