Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Quantity | Price |
---|---|
1+ | $0.476 |
3000+ | $0.465 |
6000+ | $0.431 |
12000+ | $0.405 |
18000+ | $0.378 |
30000+ | $0.363 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,190.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUC2844BD1R2G
Newark Part No.45J2367
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min12V
Supply Voltage Max25V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ52kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max50%
TopologyBoost, Flyback, Inverting
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency250kHz
Input Voltage-
Output Current12mA
Output Voltage13.4V
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
25V
No. of Pins
8Pins
Switching Frequency Typ
52kHz
Switching Frequency Max
-
Duty Cycle Max
50%
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
250kHz
Output Current
12mA
No. of Channels
1Channels
Supply Voltage Min
12V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Boost, Flyback, Inverting
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
13.4V
Technical Docs (1)
Alternatives for UC2844BD1R2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate