Quantity | Price |
---|---|
1+ | $96.580 |
3+ | $91.610 |
5+ | $89.960 |
10+ | $87.750 |
Product Information
Product Overview
The AC series Solid State Relay from the rugged 120/240/380V to the small footprint MP series. It is designed for mounting on printed circuit boards. It features 4000V of optical isolation and most are UL and CSA recognized. The innovative use of room-temperature liquid epoxy encapsulation, coupled with Opto 22s unique heat-spreader technology. The solid state relay is subjected to full load test and six times the rated current surge both before and after encapsulation. It offers the ultimate in solid state reliability. This relay features a built-in snubber as well as zero-voltage turn-on and zero-current turn-off. Transient-proof models offer self protection for noisy electrical environments.
- Hermetically sealed
- Torque specs for screws
- Unique heat-spreader technology
- Guaranteed for life
- DV/DT commutating - Snubbed for rated current at 0.5 power factor
- -40 to 100°C Operating temperature range
Applications
Industrial, HVAC
Technical Specifications
-
280VAC
Screw
24VAC
280VAC
No SVHC (10-Jun-2022)
10A
Panel Mount
Zero Crossing
85VAC
AC Series
Technical Docs (1)
Alternatives for 240A10
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate