Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
No. of Modules
16
Current Rating
16mA
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
16V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
