Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $126.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$126.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoG4STRAPB-BLACK
Newark Part No.13AJ2022
Product RangeG4 Series
Technical Datasheet
Accessory TypeJumper Strap
For Use WithG4 I/O Mounting Racks
No. of Positions16Positions
Pitch Spacing12.7mm
Product RangeG4 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Accessory Type
Jumper Strap
No. of Positions
16Positions
Product Range
G4 Series
For Use With
G4 I/O Mounting Racks
Pitch Spacing
12.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

