Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $606.980 |
| 3+ | $575.660 |
| 5+ | $563.910 |
Price for:Each
Minimum: 1
Multiple: 1
$606.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoPACCONTROLPRO
Newark Part No.41M0020
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsPAC Control Professional Software, Documentation on CD, Plus Printed Documentation
Supply Voltage Max-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
-
Kit Contents
PAC Control Professional Software, Documentation on CD, Plus Printed Documentation
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
