Product Information
Product Overview
The PCI-AC5 is an Adapter Card provides an interface between personal computers with a 33MHz PCI bus and Opto 22 digital I/O mounting racks, for direct connection to input/output points. No brain (I/O processor) is required. The PCI-AC5 is about 100 times as fast as the older AC5 adapter card and can control up to 48 I/O points. The PCI-AC5 offers expanded operation and support for modern computers with PCI and PCIe slots. These cards are about 100 times as fast as the AC5 in accessing I/O using the free PC-based direct I/O SDK. The PCI cards also have jumperless configuration and four LEDs for debugging or indicating application status. Compatible with 5VDC logic modules, such as the IDC5, ODC5, G4IDC5, G4ODC5 and SNAP-IAC5.
- Provides direct connection to a wide variety of I/O mounting racks
- Bidirectional I/O lines allow any combination of input and output modules
- Includes six-foot interface cable
- 0 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals
Warnings
Using incompatible racks may cause damage to the computer.
Technical Specifications
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate