Quantity | Price |
---|---|
1+ | $157.840 |
3+ | $150.090 |
5+ | $147.190 |
10+ | $141.380 |
Product Overview
The SNAP-IDC5-SW is a DC Input Module provides four channels of contact status input. The module supplies 15V of power to an external dry contact switch and senses switch closure. Each user-supplied switch is connected with two wires. Because the module includes power for the switch, it is particularly cost-effective when labour costs for wiring external power are high. The part of the SNAP PAC System, the module mounts on a SNAP PAC rack with a SNAP PAC brain or rack-mounted controller. Analog, digital and serial I/O modules can all be on the same rack. Such an I/O unit is also well suited for PC-based control or for use as intelligent remote I/O for an Allen-Bradley MicroLogix or other RSLogix-based PLC system, such as ControlLogix or CompactLogix.
- Convenient pluggable wiring terminals
- Channel-specific LEDs
- <gt/>20kΩ OFF-resistance (minimum)
- 7mA Closed switch short-circuit current (nominal)
- 15VDC Open circuit voltage (typical)
- 5ms Turn-ON time
- 25ms Turn-OFF time
Applications
Automation & Process Control, Industrial
Technical Specifications
400µA
No SVHC (10-Jun-2022)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate