Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTRIS
Manufacturer Part NoOPTCSMVLT22HSF0505
Newark Part No.70AJ6284
Product RangeCSmicro LTH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTCSMVLT22HSF0505
Newark Part No.70AJ6284
Product RangeCSmicro LTH Series
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min-50°C
Sensing Temperature Max1030°C
Response Time150ms
Operating Temperature Min-20°C
Operating Temperature Max180°C
Analogue Outputs4mA to 20mA, 0V to 5V, 0V to 10V
Digital OutputsUni/bidirectional, 9.6 kBaud, 0/3 V digital level, USB
Mounting ThreadM12 x 1mm Pitch
Field of View (FOV)22:1
Emissivity0.1 to 1.1
Product RangeCSmicro LTH Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
1030°C
Operating Temperature Min
-20°C
Analogue Outputs
4mA to 20mA, 0V to 5V, 0V to 10V
Mounting Thread
M12 x 1mm Pitch
Emissivity
0.1 to 1.1
SVHC
To Be Advised
Sensing Temperature Min
-50°C
Response Time
150ms
Operating Temperature Max
180°C
Digital Outputs
Uni/bidirectional, 9.6 kBaud, 0/3 V digital level, USB
Field of View (FOV)
22:1
Product Range
CSmicro LTH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate