Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOPTRIS
Manufacturer Part NoOPTCTLLTCF4
Newark Part No.70AJ6201
Product RangeCTlaser LT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,362.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,362.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTCTLLTCF4
Newark Part No.70AJ6201
Product RangeCTlaser LT Series
Technical Datasheet
Supply Voltage36VDC
Sensing Temperature Min-50°C
Sensing Temperature Max975°C
Response Time120ms
Operating Temperature Min-20°C
Operating Temperature Max85°C
Analogue Outputs0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
Digital OutputsUSB, RS-232/485, CAN, Profibus DP, Ethernet
Mounting ThreadM48 x 1.5mm Pitch
Field of View (FOV)75:1
Emissivity0.1 to 1.1
Product RangeCTlaser LT Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
36VDC
Sensing Temperature Max
975°C
Operating Temperature Min
-20°C
Analogue Outputs
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
Mounting Thread
M48 x 1.5mm Pitch
Emissivity
0.1 to 1.1
SVHC
To Be Advised
Sensing Temperature Min
-50°C
Response Time
120ms
Operating Temperature Max
85°C
Digital Outputs
USB, RS-232/485, CAN, Profibus DP, Ethernet
Field of View (FOV)
75:1
Product Range
CTlaser LT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
