Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoAFM-KIT
Newark Part No.91AH9478
Product RangeAFM Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $32.950 |
5+ | $32.950 |
10+ | $32.950 |
25+ | $32.950 |
50+ | $32.950 |
100+ | $32.950 |
Price for:Each
Minimum: 1
Multiple: 1
$32.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoAFM-KIT
Newark Part No.91AH9478
Product RangeAFM Series
Technical Datasheet
Kit ContentsAir-Flow Switch AFM-01NC, Clip, Guards, LED & Holder, Buzzer, SW & Power Supply, 10ft Wire Assembly
Flow Rate - Imperial-
Flow Rate - Metric-
Product RangeAFM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- AFM-KIT fan kit
- Used with air flow monitor (AFM)
Contents
Air-flow switch (AFM-01NC), Clip, (3) plastic guards (80, 92 and 120mm), LED and holder, Buzzer, Switch and wall-mount power supply, Complete 10foot wire assembly.
Technical Specifications
Kit Contents
Air-Flow Switch AFM-01NC, Clip, Guards, LED & Holder, Buzzer, SW & Power Supply, 10ft Wire Assembly
Flow Rate - Metric
-
SVHC
No SVHC (21-Jan-2025)
Flow Rate - Imperial
-
Product Range
AFM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate