Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-2TB1855
Newark Part No.36AJ7154
Product RangeOA109 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $67.560 |
1000+ | $61.930 |
Price for:Each
Minimum: 500
Multiple: 1
$33,780.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109AP-11-2TB1855
Newark Part No.36AJ7154
Product RangeOA109 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM85CFM
Noise Rating43dB
Power Rating13W
Rated Speed2500rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Product RangeOA109 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA109AP metal series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- Shaded pole, impedance protected motor
- Terminal type ball bearing
- 120 x 38mm (4.7”x 1.5”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43dB
Rated Speed
2500rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
85CFM
Power Rating
13W
Power Connection Type
Terminals
IP Rating
IP55
Product Range
OA109 Series
Technical Docs (3)
Alternatives for OA109AP-11-2TB1855
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate