Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA109LFG111T
Newark Part No.91AH9583
Product RangeOA109LFG Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $70.450 |
5+ | $68.700 |
10+ | $66.930 |
25+ | $63.400 |
50+ | $59.890 |
100+ | $56.370 |
Price for:Each
Minimum: 1
Multiple: 1
$70.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109LFG111T
Newark Part No.91AH9583
Product RangeOA109LFG Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size148.5mm
External Depth76.5mm
Bearing TypeBall Bearing
Air Flow - CFM106CFM
Noise Rating46dBA
Power Rating12W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating160mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOA109LFG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
148.5mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
3100rpm
Current Rating
160mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
76.5mm
Air Flow - CFM
106CFM
Power Rating
12W
Power Connection Type
Terminals
IP Rating
IP55
Product Range
OA109LFG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate