Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA125AP-22-1TB
Newark Part No.51AK1507
Product RangeOA125 Series
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.660 |
5+ | $34.880 |
10+ | $32.560 |
25+ | $29.990 |
50+ | $28.150 |
100+ | $26.820 |
Price for:Each
Minimum: 1
Multiple: 1
$37.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA125AP-22-1TB
Newark Part No.51AK1507
Product RangeOA125 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Noise Rating42dBA
Power Rating14W
Rated Speed2900rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA125 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
2900rpm
Current Rating
-
IP Rating
-
Product Range
OA125 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
75CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate