Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TB
Newark Part No.89AH2388
Product RangeOA172S Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $69.880 |
5+ | $69.870 |
10+ | $69.870 |
25+ | $69.870 |
50+ | $64.880 |
100+ | $60.560 |
Price for:Each
Minimum: 1
Multiple: 1
$69.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-22-1TB
Newark Part No.89AH2388
Product RangeOA172S Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating52dBA
Power Rating35W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA172S Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for OA172SAP-22-1TB
8 Products Found
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
235CFM
Power Rating
35W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA172S Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate