Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA172SAPL-11-2WB
Newark Part No.36AJ7295
Product RangeOA172SAPL Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAPL-11-2WB
Newark Part No.36AJ7295
Product RangeOA172SAPL Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM162CFM
Noise Rating50dB
Power Rating27W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA172SAPL Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA172SAPL IP55 series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- Capacitor drive, thermally protected motor
- Wire lead type ball bearing
- 172 x 150 x 38mm (6.7”x 5.9”x 1.5”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
50dB
Rated Speed
2750rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
162CFM
Power Rating
27W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA172SAPL Series
Technical Docs (2)
Alternatives for OA172SAPL-11-2WB
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate