New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      OA180AP-11-1WB1869K

                      AC Axial Fan, Square, 176 mm, 89 mm, Ball Bearing, 380 CFM

                      ORION FANS OA180AP-11-1WB1869K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoOA180AP-11-1WB1869K
                      Newark Part No.45AJ0087
                      Product RangeOA180AP-IP69K Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      5+$189.030
                      Price for:Each
                      Minimum: 5
                      Multiple: 1
                      $945.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoOA180AP-11-1WB1869K
                      Newark Part No.45AJ0087
                      Product RangeOA180AP-IP69K Series
                      Technical Datasheet

                      Data Sheet

                      Fan Frame TypeSquare
                      Fan Frame Size176mm
                      External Depth89mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM380CFM
                      Noise Rating63dB
                      Power Rating80W
                      Rated Speed3250rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP69K
                      Air Flow - m3/min-
                      Product RangeOA180AP-IP69K Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • OA180AP-IP69K series AC fan
                      • 115VAC input voltage
                      • Die cast aluminium black finish frame
                      • Steel, all metal, 7 blades impeller
                      • AC, outer rotor, capacitor induction, single phase, thermally protected, IP69K motor
                      • Wire lead type ball bearing
                      • 176 x 89mm (7” x 3.5”) size

                      Technical Specifications

                      Fan Frame Type

                      Square

                      External Depth

                      89mm

                      Air Flow - CFM

                      380CFM

                      Power Rating

                      80W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP69K

                      Product Range

                      OA180AP-IP69K Series

                      Fan Frame Size

                      176mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      63dB

                      Rated Speed

                      3250rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Alternatives for OA180AP-11-1WB1869K

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.