Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA200AP-22-1TB1868
Newark Part No.89AH2413
Product RangeOA200AP-IP68 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
5+ | $190.570 |
10+ | $170.240 |
Price for:Each
Minimum: 5
Multiple: 1
$952.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA200AP-22-1TB1868
Newark Part No.89AH2413
Product RangeOA200AP-IP68 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth70mm
Bearing TypeBall Bearing
Air Flow - CFM485CFM
Noise Rating68dBA
Power Rating105W
Rated Speed3300rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP68
Air Flow - m3/min-
Product RangeOA200AP-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Noise Rating
68dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
70mm
Air Flow - CFM
485CFM
Power Rating
105W
Power Connection Type
Terminals
IP Rating
IP68
Product Range
OA200AP-IP68 Series
Technical Docs (1)
Alternatives for OA200AP-22-1TB1868
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate