Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA280AP-22-1WB1868
Newark Part No.89AH2454
Product RangeOA280AP-IP68 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $264.940 |
Price for:Each
Minimum: 1
Multiple: 1
$264.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA280AP-22-1WB1868
Newark Part No.89AH2454
Product RangeOA280AP-IP68 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1300CFM
Noise Rating73dBA
Power Rating210W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min-
Product RangeOA280AP-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for OA280AP-22-1WB1868
1 Product Found
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
1300CFM
Power Rating
210W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OA280AP-IP68 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate