Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA80AP-22-1TB1855
Newark Part No.36AJ7432
Product RangeOA80 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $69.030 |
1000+ | $63.280 |
Price for:Each
Minimum: 1
Multiple: 1
$69.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA80AP-22-1TB1855
Newark Part No.36AJ7432
Product RangeOA80 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM33CFM
Noise Rating35dB
Power Rating13W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Product RangeOA80 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA80 series AC axial fan
- Dual ball bearings
- 230VAC voltage
- Terminal connection
- Die cast aluminium frame
- 50,000 hours (L10 at 55°C) ball bearing life expectancy
- Shaded pole, impedance protected motor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
35dB
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
33CFM
Power Rating
13W
Power Connection Type
Terminals
IP Rating
IP55
Product Range
OA80 Series
Technical Docs (3)
Alternatives for OA80AP-22-1TB1855
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate