Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA92AP-11-3TB
Newark Part No.89AH2480
Product RangeOA92 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $31.530 |
5+ | $30.700 |
10+ | $29.530 |
25+ | $27.690 |
50+ | $25.860 |
100+ | $24.020 |
Price for:Each
Minimum: 1
Multiple: 1
$31.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA92AP-11-3TB
Newark Part No.89AH2480
Product RangeOA92 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth26mm
Bearing TypeBall Bearing
Air Flow - CFM22CFM
Noise Rating19dBA
Power Rating6W
Rated Speed1900rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA92 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
19dBA
Rated Speed
1900rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
26mm
Air Flow - CFM
22CFM
Power Rating
6W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA92 Series
Technical Docs (2)
Alternatives for OA92AP-11-3TB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate