Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HB
Newark Part No.89AH2510
Product RangeOD1238 Series
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $40.810 |
| 5+ | $39.380 |
| 10+ | $37.950 |
| 25+ | $35.910 |
Price for:Each
Minimum: 1
Multiple: 1
$40.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HB
Newark Part No.89AH2510
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial105CFM
Air Flow - CFM105CFM
Noise Rating43dBA
Power Rating6W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD1238 Series
SVHCLead
Technical Specifications
Supply Voltage
12VDC
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
105CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD1238 Series
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
105CFM
Noise Rating
43dBA
Rated Speed
2800rpm
Current Rating
500mA
Air Flow - m3/min
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate