Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HHB10AZ
Newark Part No.70AK8614
Product RangeOD1238 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
25+ | $59.160 |
50+ | $54.950 |
100+ | $53.160 |
250+ | $51.350 |
Price for:Each
Minimum: 40
Multiple: 40
$2,366.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HHB10AZ
Newark Part No.70AK8614
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM146CFM
Noise Rating50dBA
Power Rating8.2W
Rated Speed3590rpm
Power Connection Type4 Lead Wires
Current Rating700mA
IP Rating-
Air Flow - m3/min-
Product RangeOD1238 Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
3590rpm
Current Rating
700mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
146CFM
Power Rating
8.2W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
OD1238 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate