Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HHB
Newark Part No.89AH2523
Product RangeOD1238 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.160 |
Price for:Each
Minimum: 1
Multiple: 1
$34.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HHB
Newark Part No.89AH2523
Product RangeOD1238 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial154CFM
Air Flow - CFM154CFM
Noise Rating52dBA
Power Rating15W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD1238 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
24VDC
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Air Flow - CFM
154CFM
Power Rating
15W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD1238 Series
Supply Voltage VDC
24V
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
154CFM
Noise Rating
52dBA
Rated Speed
3800rpm
Current Rating
600mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate