Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD180APL-24LB
Newark Part No.36AJ7611
Product RangeOD180APL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $225.130 |
1000+ | $206.370 |
Price for:Each
Minimum: 1
Multiple: 1
$225.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD180APL-24LB
Newark Part No.36AJ7611
Product RangeOD180APL Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Noise Rating46.1dBA
Power Rating15.6W
Rated Speed2150rpm
Power Connection Type2 Lead Wires
Current Rating620mA
IP Rating-
Air Flow - m3/min-
Product RangeOD180APL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
46.1dBA
Rated Speed
2150rpm
Current Rating
620mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
300CFM
Power Rating
15.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD180APL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate