Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD180APL-48HTBIP68
Newark Part No.34AK4177
Product RangeOD180APL IP68 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
100+ | $227.960 |
Price for:Each
Minimum: 100
Multiple: 1
$22,796.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD180APL-48HTBIP68
Newark Part No.34AK4177
Product RangeOD180APL IP68 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM460CFM
Noise Rating63.2dBA
Power Rating50.2W
Rated Speed3375rpm
Power Connection TypeQuick Connect
Current Rating1.03A
IP RatingIP68
Air Flow - m3/min-
Product RangeOD180APL IP68 Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
63.2dBA
Rated Speed
3375rpm
Current Rating
1.03A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
460CFM
Power Rating
50.2W
Power Connection Type
Quick Connect
IP Rating
IP68
Product Range
OD180APL IP68 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate