Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD254AP-12HBIP68D
Newark Part No.29AM6402
Product RangeOD254AP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
10+ | $445.620 |
25+ | $429.800 |
50+ | $413.980 |
100+ | $395.520 |
Price for:Each
Minimum: 20
Multiple: 1
$8,912.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-12HBIP68D
Newark Part No.29AM6402
Product RangeOD254AP Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89.5mm
Bearing TypeBall Bearing
Air Flow - CFM830CFM
Noise Rating62.1dB
Power Rating65W
Rated Speed2450rpm
Power Connection Type2 Lead Wires, PWM Control, Speed Control, Tachometer
Current Rating5.3A
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
Product RangeOD254AP Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
62.1dB
Rated Speed
2450rpm
Current Rating
5.3A
Air Flow - m3/min
-
Product Range
OD254AP Series
Fan Frame Type
Circular
External Depth
89.5mm
Air Flow - CFM
830CFM
Power Rating
65W
Power Connection Type
2 Lead Wires, PWM Control, Speed Control, Tachometer
IP Rating
IP68
Static Pressure
0.79Inch-H2O
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate