Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24MB
Newark Part No.36AJ7629
Product RangeOD254AP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $244.790 |
1000+ | $224.400 |
Price for:Each
Minimum: 1
Multiple: 1
$244.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24MB
Newark Part No.36AJ7629
Product RangeOD254AP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM690CFM
Noise Rating47.4dB
Power Rating50W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating2.1A
IP Rating-
Air Flow - m3/min-
Product RangeOD254AP Series
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
47.4dB
Rated Speed
2000rpm
Current Rating
2.1A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
690CFM
Power Rating
50W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD254AP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate