Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD4010-05HB55
Newark Part No.41AM5813
Product RangeOD4010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $28.810 |
50+ | $26.130 |
100+ | $23.940 |
250+ | $22.240 |
500+ | $20.780 |
Price for:Each
Minimum: 1
Multiple: 1
$28.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-05HB55
Newark Part No.41AM5813
Product RangeOD4010 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10.5mm
Bearing TypeBall Bearing
Air Flow - CFM6CFM
Noise Rating32dBA
Power Rating950mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.1Inch-H2O
Product RangeOD4010 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
6000rpm
Current Rating
190mA
Air Flow - m3/min
-
Product Range
OD4010 Series
Fan Frame Type
Square
External Depth
10.5mm
Air Flow - CFM
6CFM
Power Rating
950mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate