Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD4028-12MBXE
Newark Part No.47AK2957
Product RangeOD4028 XE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $26.750 |
Price for:Each
Minimum: 500
Multiple: 100
$13,375.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4028-12MBXE
Newark Part No.47AK2957
Product RangeOD4028 XE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM28.6CFM
Noise Rating62.1dBA
Power Rating14.4W
Rated Speed20900rpm
Power Connection Type2 Lead Wires
Current Rating1.2A
IP Rating-
Air Flow - m3/min-
Product RangeOD4028 XE Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
62.1dBA
Rated Speed
20900rpm
Current Rating
1.2A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
28.6CFM
Power Rating
14.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD4028 XE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate