Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD4056-12MB10A
Newark Part No.33AK7553
Product RangeOD4056 Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.370 |
5+ | $41.370 |
10+ | $41.370 |
25+ | $41.370 |
50+ | $41.370 |
100+ | $41.370 |
Price for:Each
Minimum: 1
Multiple: 1
$41.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4056-12MB10A
Newark Part No.33AK7553
Product RangeOD4056 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating72.5dBA
Power Rating19.2W
Rated Speed21000rpm
Power Connection Type8 Lead Wires
Current Rating1.6A
IP Rating-
Air Flow - m3/min-
Product RangeOD4056 Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
72.5dBA
Rated Speed
21000rpm
Current Rating
1.6A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
32CFM
Power Rating
19.2W
Power Connection Type
8 Lead Wires
IP Rating
-
Product Range
OD4056 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate