Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD8025-24HB
Newark Part No.89AH2613
Product RangeOD8025 Series
Technical Datasheet
1 In Stock
1 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.520 |
5+ | $16.100 |
10+ | $15.680 |
25+ | $14.860 |
50+ | $14.040 |
100+ | $13.210 |
Price for:Each
Minimum: 1
Multiple: 1
$16.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24HB
Newark Part No.89AH2613
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial40CFM
Air Flow - CFM40CFM
Noise Rating35dBA
Power Rating1.44W
Rated Speed3100rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD8025 Series
SVHCLead
Technical Specifications
Supply Voltage
24VDC
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
40CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD8025 Series
Supply Voltage VDC
24V
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
40CFM
Noise Rating
35dBA
Rated Speed
3100rpm
Current Rating
100mA
Air Flow - m3/min
-
SVHC
Lead
Technical Docs (2)
Alternatives for OD8025-24HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate