Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD8025-48HBIP68
Newark Part No.89AH2619
Product RangeOD8025-IP68 Series
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-48HBIP68
Newark Part No.89AH2619
Product RangeOD8025-IP68 Series
Technical Datasheet
Supply Voltage48VDC
Supply Voltage VDC48V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial40CFM
Air Flow - CFM40CFM
Noise Rating33dBA
Power Rating3.8W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOD8025-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
48VDC
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
40CFM
Power Rating
3.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OD8025-IP68 Series
Supply Voltage VDC
48V
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
40CFM
Noise Rating
33dBA
Rated Speed
3300rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate