Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-153MSD/GC525-T
Newark Part No.46T6868
Technical Datasheet
Packaging Options
133 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.920 |
| 25+ | $2.660 |
| 50+ | $2.390 |
| 100+ | $2.120 |
| 250+ | $1.850 |
| 500+ | $1.710 |
| 1000+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-153MSD/GC525-T
Newark Part No.46T6868
Technical Datasheet
LED ColorGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens Shape-
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 400mcd, G 400mcd
Forward Voltage / ColorR 2.1V, G 3.3V
Wavelength / ColourR 624nm, G 525nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OLS-153MSD/GC525-T is a SMD LED made with glass laminated epoxy circuit substrate, gold-plated lead-free solderable and soldering pads.
- High luminous intensity type
- Luminous intensity class
- 1206 case
Applications
Industrial
Technical Specifications
LED Color
Green, Red
Bulb Size
-
Lens Shape
-
Luminous Intensity / Color
R 400mcd, G 400mcd
Wavelength / Colour
R 624nm, G 525nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2.1V, G 3.3V
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate