Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-159 MR/G-T
Newark Part No.29AK2804
Product RangeOLS-159 Series
Technical Datasheet
499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $0.727 |
| 1000+ | $0.669 |
| 2000+ | $0.612 |
| 3000+ | $0.594 |
| 5000+ | $0.583 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$363.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSA OPTO LIGHT
Manufacturer Part NoOLS-159 MR/G-T
Newark Part No.29AK2804
Product RangeOLS-159 Series
Technical Datasheet
LED ColorRed, Green
LED MountingSMD
Bulb Size-
Viewing Angle180°
Lens ShapeRectangular
Forward Current / ColorR 40mA, G 40mA
Luminous Intensity / ColorR 2.1mcd, G 0.55mcd
Forward Voltage / ColorR 1.75V, G 1.9V
Wavelength / ColourR 630nm, G 572nm
Product RangeOLS-159 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 2.1mcd, G 0.55mcd
Wavelength / Colour
R 630nm, G 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
180°
Forward Current / Color
R 40mA, G 40mA
Forward Voltage / Color
R 1.75V, G 1.9V
Product Range
OLS-159 Series
MSL
MSL 2 - 1 year
Technical Docs (1)
Alternatives for OLS-159 MR/G-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate